ZMY100


image shown is a representation only
Description:
Z-DIODE 1,3W 100V 5% MELF
Supplier:
DIOTEC
Matchcode:
ZMY100 PLASTIK
Rutronik No.:
DZ8315
Unit Pack:
5000
MOQ:
5000
package:
MELF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 100 V
- P(tot)
- 1.3 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- MELF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.