USL1G
image shown is a representation only
Description:
RECT 400V 1A 1,40V SOD123FL
Supplier:
DIOTEC
Matchcode:
USL1G
Rutronik No.:
DSGL6279
Unit Pack:
3000
MOQ:
3000
package:
TO220-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400 V
- IF(AV)
- 1 A
- I(FSM)
- 25 A
- V(F)
- 1.4 V
- trr
- 75 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- Ultrafast
- Mounting
- SMD
- Automotive
- NO
- Package
- TO220-2
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.