UF5407


image shown is a representation only
Description:
SI-DIODE 3A 800V DO201
Supplier:
DIOTEC
Matchcode:
UF5407
Rutronik No.:
DSGL6188
Unit Pack:
1700
MOQ:
1700
package:
DO201AD
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- IF(AV)
- 3 A
- I(FSM)
- 120 A
- V(F)
- 1,7 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Mounting
- THT
- Automotive
- NO
- Package
- DO201AD
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.