TGL41-36A


image shown is a representation only
Description:
TVS-DIO UNI 0,4KW 36V Melf
Supplier:
DIOTEC
Matchcode:
TGL41-36A
Rutronik No.:
DTRL11401
Unit Pack:
5000
MOQ:
5000
package:
MELF
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0,4
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 30,8 V
- Tolerance
- 33 %
- Automotive
- NO
- Package
- MELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.