TGL34-30CA
image shown is a representation only
Description:
TVS DIODE BI 0,15KW 25,6V MiniMelf
Supplier:
DIOTEC
Matchcode:
TGL34-30CA
Rutronik No.:
DTRL13541
Unit Pack:
2500
MOQ:
2500
package:
MINIMELF
Packaging:
REEL
- Pwr Dissipation
- 0.15 kW
- Application
- BIDIRECT.
- Stand-off V Vwm
- 25.6 V
- Breakdown-V(BR)
- 30 V
- Tolerance
- 5 %
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.