TGL34-15CA
image shown is a representation only
Description:
TRANSIL BI 0,15KW 15V Minimelf
Supplier:
DIOTEC
Matchcode:
TGL34-15CA
Rutronik No.:
DTRL8462
Unit Pack:
2500
MOQ:
2500
package:
MINIMELF
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.15
- Stand-off V Vwm
- BIDIRECTIO V
- Breakdown-V(BR)
- 12.8 V
- Tolerance
- 15 %
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.