SMF58A


image shown is a representation only
Description:
TVS-Diode UNI 0,2KW 58V SOD123FL
Supplier:
DIOTEC
Matchcode:
SMF58A
Rutronik No.:
DTRL13457
Unit Pack:
3000
MOQ:
3000
package:
SMF58A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMF58A
- PowerDissipati
- 0.2 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 64.4 V
- Automotive
- NO
- Clamping voltag
- 93.6 V
- Stand-off V Vwm
- 58 V
- Serie
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.