SKL36
image shown is a representation only
Description:
SCHOTTKY-DIODE 3A 60V SOD123FL
Supplier:
DIOTEC
Matchcode:
SKL36
Rutronik No.:
DSKY5592
Unit Pack:
3000
MOQ:
3000
package:
SOD123FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0,7 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 10 A
- Automotive
- NO
- Package
- SOD123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.