SK10100D1


image shown is a representation only
Description:
S-Diode 100V 10A 0.71V TO252-3
Supplier:
DIOTEC
Matchcode:
SK10100D1
Rutronik No.:
DSKYP5167
Unit Pack:
3000
MOQ:
3000
package:
TO252
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 10 A
- V(F)
- 0.71 V
- Mounting
- SMT
- I(FSM)
- 135 A
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.