SI-A8000


image shown is a representation only
Description:
RECT-DIODE 24000V 1,8A D55x23
Supplier:
DIOTEC
Matchcode:
SI-A8000
Rutronik No.:
POWMOD1358
Unit Pack:
1
MOQ:
1
package:
D55x23
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 24000 V
- I(FAVM)
- 1,80 A
- I(FSM)
- 100 A
- V(F)
- 15 V
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- D55x23
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.