SGL1-30


image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 30V MINIMELF
Supplier:
DIOTEC
Matchcode:
SGL1-30
Rutronik No.:
DSKY6368
Unit Pack:
2500
MOQ:
2500
package:
SGL1-30
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.5 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 20 A
- Automotive
- NO
- Package
- SGL1-30
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.