SBPD1545T3


Description:
SBR-DIODE 15A 45V T3
Supplier:
DIOTEC
Matchcode:
SBPD1545T3
Rutronik No.:
DSKY6484
Unit Pack:
30
MOQ:
450
package:
T3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- Configuration
- SINGLE
- I(F)per diode
- 15 A
- V(F)
- 0,48 V
- T(j) max
- 150 °C
- I(FSM)
- 280 A
- Automotive
- NO
- Package
- T3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.