SBCT20100


image shown is a representation only
Description:
S-Diode 100V 20A 0.85V TO220-3
Supplier:
DIOTEC
Matchcode:
SBCT20100
Rutronik No.:
DSKYP5348
Unit Pack:
50
MOQ:
1000
package:
TO220-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- CommonCath
- I(F)per diode
- 10 A
- V(F)
- 0.85 V
- Mounting
- THT
- Technology
- Schottky
- I(FSM)
- 125 A
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.