S40


image shown is a representation only
Description:
BRIDGE 0,8A 80V SLIM MiniDIL
Supplier:
DIOTEC
Matchcode:
S40
Rutronik No.:
BG4060
Unit Pack:
5000
MOQ:
5000
package:
MBS
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 0,8 A
- U(RRM)
- 80 V
- Package
- MBS
- Packaging
- REEL
- U(F)
- 1,2 V
- T(j)max
- 150 °C
- I²t
- 8 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 44 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovenia
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.