S2B


image shown is a representation only
Description:
DIODE 2A 100V SMB
Supplier:
DIOTEC
Matchcode:
S2B
Rutronik No.:
DLGL6236
Unit Pack:
3000
MOQ:
3000
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 2 A
- V(RRM)
- 100 V
- U(F)
- 1.15 V
- T(j)max
- 150 °C
- T(rr)
- 1500 ns
- I(FSM)
- 55 A
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.