PSOT36C


image shown is a representation only
Description:
ESD PROT.-DIODE 0,5KW 1A 36V SOT-23
Supplier:
DIOTEC
Matchcode:
PSOT36C
Rutronik No.:
DTRL14924
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- Application
- ESD PROT
- Breakdown-V(BR)
- 40 V
- Automotive
- NO
- Clamping voltag
- 70 V
- Stand-off V Vwm
- 36 V
- Serie
- PSOT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.