P6SMBJ45A


image shown is a representation only
Description:
TRANSIL UNI 0,6KW 45V SMB
Supplier:
DIOTEC
Matchcode:
P6SMBJ45A
Rutronik No.:
DTRL13357
Unit Pack:
3000
MOQ:
3000
package:
DO-214AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AA
- PowerDissipati
- 0,6 kW
- Application
- UNIDIR.
- Breakdown-V(BR)
- 50 V
- Automotive
- NO
- Clamping voltag
- 72,7 V
- Stand-off V Vwm
- 45 V
- Serie
- P6SMBJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.