NUP2105L


image shown is a representation only
Description:
ESD-DIODE 0,35KW 24V SOT-23
Supplier:
DIOTEC
Matchcode:
NUP2105L
Rutronik No.:
DTRL12542
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0,35
- Stand-off V Vwm
- SINGLE V
- Breakdown-V(BR)
- 24 V
- Tolerance
- 26,2 %
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.