MPSA44


image shown is a representation only
Description:
NPN TRANSISTOR 400V 0,3A TO92(10D3)
Supplier:
DIOTEC
Matchcode:
MPSA44
Rutronik No.:
TDSTD9381
Unit Pack:
4000
MOQ:
4000
package:
TO-92
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-92
- Polarisation
- NPN
- I(C)
- 0,3 A
- V(CEO)
- 400 V
- Current gain
- 200
- P(tot)
- 0,625 W
- V(CBO)
- 400 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.