MMFTP2319


image shown is a representation only
Description:
P-CH 40V -4,2A 80mOhm SOT-23
Supplier:
DIOTEC
Matchcode:
MMFTP2319
Rutronik No.:
LVMOS1427
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- -40 V
- I(D)at Tc=25°C
- -4,2 A
- RDS(on)at 10V
- 80 mOhm
- P(tot)
- 0.75 W
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.