MMBT7002DW


image shown is a representation only
Description:
DUAL N-CH 60V 0,115A 7500mOhm SOT-363
Supplier:
DIOTEC
Matchcode:
MMBT7002DW
Rutronik No.:
LVMOS1428
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0115 A
- RDS(on)at 10V
- 7500 mOhm
- P(tot)
- 0.02 W
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.