MM5Z36


image shown is a representation only
Description:
Z-DIODE 0,3W 36V 2% SOD523
Supplier:
DIOTEC
Matchcode:
MM5Z36
Rutronik No.:
DZ11979
Unit Pack:
4000
MOQ:
4000
package:
SOD523
Packaging:
REEL
- U(Z)
- 36 V
- Package
- SOD523
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.