MCL103B


image shown is a representation only
Description:
SCHOTTKY-DIODE 0,4W 30V 0,2A
Supplier:
DIOTEC
Matchcode:
MCL103B
Rutronik No.:
DSKY5124
Unit Pack:
2500
MOQ:
2500
package:
MICROMELF
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 20 V
- Configuration
- SINGLE
- V(F)
- 0.37 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 15 A
- Automotive
- NO
- Package
- MICROMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.