MB4S


image shown is a representation only
Description:
BRIDGE-REC. 0,5A 400V TO-269AA
Supplier:
DIOTEC
Matchcode:
MB4S
Rutronik No.:
BG4271
Unit Pack:
5000
MOQ:
5000
package:
MiniDIL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 0.5 A
- U(RRM)
- 400 V
- Package
- MiniDIL
- Packaging
- REEL
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 5.1 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 35 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.