LDI92-3.3EN


Description:
LDO VREG 3.33V 0,4A +-1% SOT-23-5
Supplier:
DIOTEC
Matchcode:
LDI92-3.3EN
Rutronik No.:
STVREG1322
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3,33 V
- Output current
- 0,4 A
- Tolerance
- +-1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 7,0 V
- Dropout Voltage
- 450 mV
- Quiescent curre
- 0,001 mA
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.