LDI75L3.3UA
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC LDI75L3.3UA](https://www.rutronik24.com/pim/direct/diotec/medium/diotec-ldi75l3.3ua.jpg)
image shown is a representation only
Description:
LDO VREG 24V 0,1A +-2% SOT-89
Supplier:
DIOTEC
Matchcode:
LDI75L3.3UA
Rutronik No.:
STVREG1289
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,1 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 24,0 V
- Output Voltage2
- 5,0 V
- Output current2
- 0,1 A
- Automotive
- NO
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.