LDI1117-3.3H


image shown is a representation only
Description:
LDO VREG 20V 1,35A 1% SOT-89
Supplier:
DIOTEC
Matchcode:
LDI1117-3.3U
Rutronik No.:
STVREG1317
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- ADJ
- Output Voltage
- 13,65 V
- Output current
- 1,0 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 20 V
- Dropout Voltage
- 1,1 mV
- Automotive
- NO
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- LDI1117-3.3U
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.