LDI1117-05D
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC LDI1117-05D](https://www.rutronik24.com/pim/supplier/diotec/medium/diotec-ldi1117-05d.jpg)
image shown is a representation only
Description:
LDO VREG 1,24V-37V 1,5A TO-252AA
Supplier:
DIOTEC
Matchcode:
LDI1117-05D
Rutronik No.:
STVREG1102
Unit Pack:
1
MOQ:
1
package:
TO-252AA
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- ADJ
- Output Voltage
- 1,25 V
- Output current
- 1,5 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 3 V
- Output Voltage2
- 37 V
- Output current2
- 1,5 A
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.