HV6
image shown is a representation only
Description:
SI-DIODE 0,2A 6000V DO15
Supplier:
DIOTEC
Matchcode:
HV6
Rutronik No.:
DSGLS7192
Unit Pack:
3000
MOQ:
3000
package:
DO15
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 6000 V
- IF(AV)
- 0,2 A
- I(FSM)
- 30 A
- V(F)
- 6 V
- trr
- 400 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO15
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.