GBU6J
image shown is a representation only
Description:
BRIDGE-RECT. 6A 600V INLINE
Supplier:
DIOTEC
Matchcode:
GBU6J
Rutronik No.:
BG4593
Unit Pack:
1000
MOQ:
1000
package:
GBU
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 6 A
- U(RRM)
- 600 V
- Package
- GBU
- Packaging
- BOX
- U(F)
- 1,0 V
- T(j)max
- 150 °C
- I²t
- 124 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 420 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.