FRL1J


image shown is a representation only
Description:
Gleichrichter-Diode 1A 600V SOD-123FL
Supplier:
DIOTEC
Matchcode:
FRL1J
Rutronik No.:
DSGL6836
Unit Pack:
3000
MOQ:
3000
package:
SOD-123FL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 1,0 A
- I(FSM)
- 30 A
- V(F)
- 1,3 V
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD-123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.