ESDB70W


image shown is a representation only
Description:
ESD PROTECT. BI 0,15kW 70V 10A SOT323
Supplier:
DIOTEC
Matchcode:
ESDB70W
Rutronik No.:
DTRL14956
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-323
- PowerDissipati
- 0.15 kW
- Breakdown-V(BR)
- 75 V
- Automotive
- NO
- Clamping voltag
- 7 V
- Stand-off V Vwm
- 70 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.