ESDB24D-AQ


image shown is a representation only
Description:
ESD PROT.-DIODE 0,67KW 1,5A 24V 0603
Supplier:
DIOTEC
Matchcode:
ESDB24D-AQ
Rutronik No.:
DTRL14962
Unit Pack:
10000
MOQ:
10000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- PowerDissipati
- 0.67 kW
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.