ESDALC208


image shown is a representation only
Description:
ESD ARRAY 6A 9V SOT-26
Supplier:
DIOTEC
Matchcode:
ESDALC208
Rutronik No.:
DTRL14923
Unit Pack:
3000
MOQ:
3000
package:
SOT-26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-26
- Application
- ARRAY
- Automotive
- NO
- Stand-off V Vwm
- 9 V
- Serie
- ESDAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.