ESD5Z12-AQ


image shown is a representation only
Description:
ESD PROTECT. UNI 0,204kW 12V SOD-523
Supplier:
DIOTEC
Matchcode:
ESD5Z12-AQ
Rutronik No.:
DTRL14934
Unit Pack:
4000
MOQ:
4000
package:
SOD-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-523
- PowerDissipati
- 0,2 kW
- Breakdown-V(BR)
- 14,1 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 27 V
- Stand-off V Vwm
- 12 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.