ER520CT
image shown is a representation only
Description:
RECT 200V 10A 35ns TO220-AB
Supplier:
DIOTEC
Matchcode:
ER520CT
Rutronik No.:
DSGL6675
Unit Pack:
50
MOQ:
1000
package:
TO220-AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 10 A
- I(FSM)
- 110 A
- V(F)
- 0.95 V
- trr
- 35 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- Superfast
- Mounting
- THT
- Automotive
- NO
- Package
- TO220-AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.