DIW065SIC015

New Product

image shown is a representation only
Description:
SIC-N 650V 150A 15mOhm TO-247
Supplier:
DIOTEC
Matchcode:
DIW065SIC015
Rutronik No.:
HVMOS1377
Unit Pack:
30
MOQ:
450
package:
TO-247
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 150 A
- RDS(on)at 10V
- 15 mOhm
- Q(g)
- 236 nC
- P(tot)
- 550 W
- R(thJC)
- 0.21 K/W
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.