DI62062.5S1
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC DI62062.5S1](https://www.rutronik24.com/pim/direct/diotec/medium/diotec-di62062.5s1.jpg)
image shown is a representation only
Description:
LDO VREG 2.5V 0.2A 1% SOT23
Supplier:
DIOTEC
Matchcode:
DI62062.5S1
Rutronik No.:
STVREG1107
Unit Pack:
1
MOQ:
1
package:
SOT23
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 2,5 V
- Output current
- 0,2 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.