DI317D1
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC DI317D1](https://www.rutronik24.com/pim/direct/diotec/medium/diotec-di317d1.jpg)
image shown is a representation only
Description:
Positive Adjustable Voltage Refulator
Supplier:
DIOTEC
Matchcode:
DI317D1
Rutronik No.:
STVREG1304
Unit Pack:
4000
MOQ:
4000
package:
DPAK
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Op.Temp R.min
- -55 °C
- Op.Temp R.max
- 150 °C
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.