DI317-ADD


image shown is a representation only
Description:
POS. ADJ. VREG 40V 0,1A SO-8
Supplier:
DIOTEC
Matchcode:
DI317-ADD
Rutronik No.:
STVREG1312
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 2,5 V
- Output current
- 0,01 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 40 V
- Output Voltage2
- 32 V
- Output current2
- 0,2 A
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.