DI2A2N100D1K


image shown is a representation only
Description:
N-CH 1000V 2.2A 5.4mOhm TO-252AA
Supplier:
DIOTEC
Matchcode:
DI2A2N100D1K
Rutronik No.:
HVMOS1168
Unit Pack:
2500
MOQ:
2500
package:
TO-252AA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1000 V
- I(D)at Tc=25°C
- 2.2 A
- RDS(on)at 10V
- 5.4 mOhm
- P(tot)
- 30 W
- R(thJC)
- 4.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.