DI070P04PQ
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC DI070P04PQ](https://www.rutronik24.com/pim/supplier/diotec/medium/diotec-di070p04pq.jpg)
image shown is a representation only
Description:
P-CH 40V 70A 6,5mOhm PowerQFN5x6
Supplier:
DIOTEC
Matchcode:
DI070P04PQ
Rutronik No.:
STDMOS1388
Unit Pack:
5000
MOQ:
5000
package:
QFN5x6
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 70 A
- RDS(on)at 10V
- 6,5 mOhm
- P(tot)
- 46 W
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN5x6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.