DI068N03PQ


image shown is a representation only
Description:
N-CH 30V 68A 3,0mOhm PowerQFN5x6
Supplier:
DIOTEC
Matchcode:
DI068N03PQ
Rutronik No.:
LVMOS1430
Unit Pack:
5000
MOQ:
5000
package:
QFN5x6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 68 A
- RDS(on)at 10V
- 3 mOhm
- P(tot)
- 25 W
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN5x6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.