DI040P04PT-AQ


image shown is a representation only
Description:
P-CH 40V 40A 15mOhm PowerQFN3x3
Supplier:
DIOTEC
Matchcode:
DI040P04PT-AQ
Rutronik No.:
STDMOS1285
Unit Pack:
5000
MOQ:
5000
package:
QFN3x3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 15 mOhm
- Q(g)
- 59 nC
- P(tot)
- 22.7 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- QFN3x3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.