DI040P04D1
image shown is a representation only
Description:
P-CH 40V 40A 15mOhm TO-252AA
Supplier:
DIOTEC
Matchcode:
DI040P04D1
Rutronik No.:
STDMOS1189
Unit Pack:
2500
MOQ:
10000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 4 mOhm
- Q(g)
- 59 nC
- P(tot)
- 52 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.