DI035N10PT-AQ
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC DI035N10PT-AQ](https://www.rutronik24.com/pim/supplier/diotec/medium/diotec-di035n10pt-aq.jpg)
image shown is a representation only
Description:
N-CH 100V 35A 15mOhm PowerQFN3x3
Supplier:
DIOTEC
Matchcode:
DI035N10PT-AQ
Rutronik No.:
STDMOS1380
Unit Pack:
5000
MOQ:
5000
package:
QFN3x3
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 35 A
- RDS(on)at 10V
- 14 mOhm
- Q(g)
- 22 nC
- Logic level
- NO
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- QFN3x3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.