DD1800
image shown is a representation only
Description:
SI-DIODE 18000V Case 3x12
Supplier:
DIOTEC
Matchcode:
DD 1800
Rutronik No.:
DSGLS6292
Unit Pack:
5000
MOQ:
5000
package:
AXIAL 3x12
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 18000 V
- IF(AV)
- 0,02 A
- I(FSM)
- 3 A
- V(F)
- 40 V
- trr
- 150 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- AXIAL 3x12
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.