CL40M35


image shown is a representation only
Description:
DIODE 0,04A 90V 1W SMA
Supplier:
DIOTEC
Matchcode:
CL40M35
Rutronik No.:
DLGL6543
Unit Pack:
7500
MOQ:
7500
package:
DO-214AC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 0.04 A
- V(RRM)
- 0.5 V
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- DO-214AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.