BZW04-70B


image shown is a representation only
Description:
TVS-DIODE BI 0,4KW 18V DO15
Supplier:
DIOTEC
Matchcode:
BZW04-70B
Rutronik No.:
DTRL12962
Unit Pack:
4000
MOQ:
4000
package:
DO15
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO15
- PowerDissipati
- 0,4 kW
- Application
- BIDIRECTIO
- Automotive
- NO
- Clamping voltag
- 113 V
- Stand-off V Vwm
- 70,1 V
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.