BZT52B16


image shown is a representation only
Description:
Z-DIODE 0,5W 16,32V 2% SOD123
Supplier:
DIOTEC
Matchcode:
BZT52B16
Rutronik No.:
DZ12385
Unit Pack:
3000
MOQ:
3000
package:
SOD-123F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 16,32 V
- P(tot)
- 0,5 W
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOD-123F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.